3LD3330-1TK11 | Siemens

Main switch, rotary actuator, 3 pole, 40 A, 690 V, (W x H x D) 47 x 60 x 77 mm, fixed mounting, 3LD3330-1TK11

Order No.: 27H1799
EAN: 4001869551326
MPN:
3LD3330-1TK11
3LD33301TK11
3LD3330-1TK11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.3568 €
Load disconnector 3LD3, Iu 40 A Main switch 3-pole Rated operating capacity at AC-23 A at 400 V 18.5 kW Installation in distribution boards, Basic switch with selector knob black with auxiliary switch 1OE + 1S.
Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 47 mm
Height 60 mm
Depth 77 mm
Permanent current 40 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes