3LD3210-0TK05 | Siemens
Main switch, 3 pole, 32 A, 690 V, (W x H x D) 36 x 60 x 64 mm, fixed mounting, 3LD3210-0TK05
Order No.: 27H1747
EAN: 4001869550817
MPN:
3LD3210-0TK05
3LD32100TK05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: On Request
Load disconnector 3LD3, Iu 32 A Main switch 3-pole Rated operating capacity for AC-23 A at 400V 11.5kW Installation in distribution boards, Basic switch without Knob-operated mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Assembly | fixed mounting | |
| Width | 36 mm | |
| Height | 60 mm | |
| Depth | 64 mm | |
| Permanent current | 32 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |