3LD3130-0TL11 | Siemens

Main switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 49 x 60 x 77 mm, fixed mounting, 3LD3130-0TL11

Order No.: 27H1709
EAN: 4001869550435
MPN:
3LD3130-0TL11
3LD31300TL11
3LD3130-0TL11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.5786 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.5786 €
Load disconnector 3LD3, Iu 25 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 9.0kW Installation in distribution boards, Basic switch with selector knob black.
Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 49 mm
Height 60 mm
Depth 77 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes