3LD3054-1TL53 | Siemens

Main switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 60 x 60 x 114 mm, fixed mounting, 3LD3054-1TL53

Order No.: 27H1702
EAN: 4001869550367
MPN:
3LD3054-1TL53
3LD30541TL53
3LD3054-1TL53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.6222 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.6222 €
Load disconnector 3LD3, Iu 16 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 7.5kW Front plate mounting Basic switch with Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm with auxiliary switch 1OE + 1S.
Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 60 mm
Height 60 mm
Depth 114 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes