3LD3048-0TL53 | Siemens

Main switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 49 x 60 x 380 mm, fixed mounting, 3LD3048-0TL53

Order No.: 27H1682
EAN: 4001869550169
MPN:
3LD3048-0TL53
3LD30480TL53
3LD3048-0TL53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.0986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.0986 €
Load disconnector 3LD3, Iu 16 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 7.5kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm.
Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 49 mm
Height 60 mm
Depth 380 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes