3LD3010-0TK05 | Siemens

Main switch, 3 pole, 16 A, 690 V, (W x H x D) 36 x 60 x 64 mm, fixed mounting, 3LD3010-0TK05

Order No.: 27H1659
EAN: 4001869549934
MPN:
3LD3010-0TK05
3LD30100TK05
3LD3010-0TK05 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.8210 €
Load disconnector 3LD3, Iu 16 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 7.5kW Installation in distribution boards, Basic switch without Knob-operated mechanism.
Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Assembly fixed mounting
Width 36 mm
Height 60 mm
Depth 64 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes