3LD2814-0TK51 | Siemens

Main switch, rotary actuator, 3 pole, 125 A, 690 V, (W x H x D) 90 x 106 x 470.5 mm, front installation/DIN rail, 3LD2814-0TK51

Order No.: 70P5964
EAN: 4011209403666
MPN:
3LD2814-0TK51
3LD28140TK51
Series: SENTRON
3LD2814-0TK51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
196.5642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
196.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
196.5642 €

3LD28140TK51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 125 A, Operating power / at AC-23 A at 400 V: 45 kW, floor mounting with door coupling, rotary operating mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 90 mm
Height 106 mm
Depth 470.5 mm
Permanent current 125 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes