3LD2786-2GP21 | Siemens
Repair switch, rotary actuator, 3 pole, 100 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2786-2GP21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.9287 € *
Standard delivery time from the manufacturer is: On Request
3LD27862GP21, Siemens
SENTRON switch disconnector 3LD in molded-plastic enclosure , repair and maintenance switch with EMC plate, 3-pole Iu: 100A, AC23A 400V at 50/60Hz: 37kW, used with frequency converter: AC20 400V at 0-550Hz: 37kW, 1NO + 1NC 20-150ms leading, molded-plastic encapsulation for metric cable gland, knob-operated mechanism, black, lockable in 0- and I-position, incl. cable shield clamps and hose clamps .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | repair switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 212 mm | |
| Height | 302 mm | |
| Depth | 181 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |