3LD2766-1GP51 | Siemens
Main switch, rotary actuator, 3 pole, 100 A, 690 V, (W x H x D) 212 x 302 x 181 mm, front mounting, 3LD2766-1GP51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.9483 € *
Standard delivery time from the manufacturer is: On Request
3LD27661GP51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 100 A, Operating power / at AC-23 A at 400 V: 37 kW, molded-plastic encapsulation for metric screw connection, 1 NC, 1 NO, rotary operating mechanism, black .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 212 mm | |
| Height | 302 mm | |
| Depth | 181 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |