3LD2704-0TK51 | Siemens

Main switch, rotary actuator, 3 pole, 100 A, 690 V, (W x H x D) 90 x 107 x 112.5 mm, front mounting, 3LD2704-0TK51

Order No.: 70P5943
EAN: 4011209403604
MPN:
3LD2704-0TK51
3LD27040TK51
Series: SENTRON
3LD2704-0TK51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.4383 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.4383 €

3LD27040TK51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 100 A, Operating power / at AC-23 A at 400 V: 37 kW, front-mounted, rotary operating mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 90 mm
Height 107 mm
Depth 112.5 mm
Permanent current 100 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes