3LD2555-1TP00-0AE8 | Siemens

Load-break switch, 3 pole, 63 A, 690 V, (W x H x D) 71 x 64 x 80 mm, front mounting, 3LD2555-1TP00-0AE8

Order No.: 70P5928
EAN: 4011209684515
MPN:
3LD2555-1TP00-0AE8
3LD25551TP000AE8
Series: SENTRON
3LD2555-1TP00-0AE8 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.5407 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.54 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5407 €
10 pcs.
104.4582 €
*incl. VAT plus shipping costs
Subject to prior sale

3LD25551TP000AE8, Siemens

SENTRON, Switch disconnector 3LD, breaker, 3-pole, Iu: 63 A, Operating power / at AC- 23 A at 400 V: 22 kW, front-mounted, 1 NC, 1 NO, without, Central mounting 22.5 mm of the handle .

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Assembly front mounting
Width 71 mm
Height 64 mm
Depth 80 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes