3LD2555-0TK51 | Siemens
Main switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 90 x 107 x 132.5 mm, front mounting, 3LD2555-0TK51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.5483 € *
Standard delivery time from the manufacturer is: On Request
3LD25550TK51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 63 A, Operating power / at AC-23 A at 400 V: 22 kW, front-mounted, rotary operating mechanism, black, central mounting 22.5 mm of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 90 mm | |
| Height | 107 mm | |
| Depth | 132.5 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |