3LD2545-0TK53 | Siemens

Emergency stop load-break switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 90 x 106 x 468.5 mm, front installation/DIN rail, 3LD2545-0TK53

Order No.: 70P5924
EAN: 4011209403420
MPN:
3LD2545-0TK53
3LD25450TK53
Series: SENTRON
3LD2545-0TK53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.812 €

3LD25450TK53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, central mounting 22.5 mm of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 90 mm
Height 106 mm
Depth 468.5 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes