3LD2530-0TK11 | Siemens

Main switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 93 mm, DIN rail, 3LD2530-0TK11

Order No.: 70P5921
EAN: 4011209403444
MPN:
3LD2530-0TK11
3LD25300TK11
Series: SENTRON
3LD2530-0TK11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.9109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.9109 €

3LD25300TK11, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 63 A, Operating power / at AC-23 A at 400 V: 22 kW, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly DIN rail
Width 64 mm
Height 64 mm
Depth 93 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes