3LD2418-7UK01 | Siemens

Changeover switch, rotary actuator, 3 pole, 250 A, 690 V, (W x H x D) 224 x 149 x 94 mm, front mounting, 3LD2418-7UK01

Order No.: 70P5898
EAN: 4011209768833
MPN:
3LD2418-7UK01
3LD24187UK01
Series: SENTRON
3LD2418-7UK01 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,309.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,309.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,309.0714 €

3LD24187UK01, Siemens

SENTRON, Switch disconnector 3LD, change-over switch, 3-pole, Iu = 250 A, Operating power / at AC-23 A at 400 V: 132 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 224 mm
Height 149 mm
Depth 94 mm
Permanent current 250 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes