3LD2418-3VK11 | Siemens

Main switch, rotary actuator, 6 pole, 250 A, 690 V, (W x H x D) 112 x 169 x 94 mm, front mounting, 3LD2418-3VK11

Order No.: 70P5896
EAN: 4011209768819
MPN:
3LD2418-3VK11
3LD24183VK11
Series: SENTRON
3LD2418-3VK11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,007.6801 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,007.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,007.6801 €

3LD24183VK11, Siemens

SENTRON, Switch disconnector 3LD, main switch, 6-pole, Iu=250 A, Operating power / at AC-23 A at 400 V: 132 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 6 pole
Actuator rotary actuator
Assembly front mounting
Width 112 mm
Height 169 mm
Depth 94 mm
Permanent current 250 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes