3LD2318-7UL01 | Siemens

Changeover switch, rotary actuator, 4 pole, 160 A, 690 V, (W x H x D) 299 x 149 x 94 mm, front mounting, 3LD2318-7UL01

Order No.: 70P5881
EAN: 4011209768680
MPN:
3LD2318-7UL01
3LD23187UL01
Series: SENTRON
3LD2318-7UL01 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,229.9245 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,229.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,229.9245 €

3LD23187UL01, Siemens

SENTRON, switch disconnector 3LD, change-over switch, 4-pole, Iu: 160 A, operating performance / at AC-23 A at 400 V: 75 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 299 mm
Height 149 mm
Depth 94 mm
Permanent current 160 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes