3LD2318-3VK13 | Siemens
Emergency stop load-break switch, rotary actuator, 6 pole, 160 A, 690 V, (W x H x D) 224 x 168 x 106 mm, front mounting, 3LD2318-3VK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
849.1245 € *
Standard delivery time from the manufacturer is: On Request
3LD23183VK13, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 160 A, operating power / at AC-23 A 400 V: 75 kW, floor mounting with door coupling, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 6 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 224 mm | |
| Height | 168 mm | |
| Depth | 106 mm | |
| Permanent current | 160 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |