3LD2305-7UK01 | Siemens
Changeover switch, rotary actuator, 3 pole, 160 A, 690 V, (W x H x D) 224 x 168 x 106 mm, front mounting, 3LD2305-7UK01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,047.2595 € *
Standard delivery time from the manufacturer is: On Request
3LD23057UK01, Siemens
SENTRON, Switch disconnector 3LD, change-over switch, 3-pole, Iu: 160 A, Operating power / at AC-23 A at 400 V: 75 kW, front-mounted, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 224 mm | |
| Height | 168 mm | |
| Depth | 106 mm | |
| Permanent current | 160 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |