3LD2305-3VK13 | Siemens

Emergency stop load-break switch, rotary actuator, 6 pole, 160 A, 690 V, (W x H x D) 224 x 168 x 106 mm, front mounting, 3LD2305-3VK13

Order No.: 70P5871
EAN: 4011209768581
MPN:
3LD2305-3VK13
3LD23053VK13
Series: SENTRON
3LD2305-3VK13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
801.465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
801.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
801.465 €

3LD23053VK13, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 160 A, operating power / at AC-23 A 400 V: 75 kW, front-mounted, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 6 pole
Actuator rotary actuator
Assembly front mounting
Width 224 mm
Height 168 mm
Depth 106 mm
Permanent current 160 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes