3LD2265-8VQ53-0AF6 | Siemens

Load-break switch, rotary actuator, 2 pole, 32 A, 800 V, (W x H x D) 146 x 199 x 141 mm, front mounting, 3LD2265-8VQ53-0AF6

Order No.: 70P5863
EAN: 4011209791558
MPN:
3LD2265-8VQ53-0AF6
3LD22658VQ530AF6
Series: SENTRON
3LD2265-8VQ53-0AF6 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.8323 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
210.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.8323 €

3LD22658VQ530AF6, Siemens

SENTRON, Switch disconnector 3LD, DC switch, 2-pole, Iu: 32 A, operating current / at DC- 21 A at 800 V: 32 A, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator rotary actuator
Assembly front mounting
Width 146 mm
Height 199 mm
Depth 141 mm
Permanent current 32 A
Isolation voltage 800 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes