3LD2265-4VD51 | Siemens

Main switch, rotary actuator, 6 pole, 32 A, 690 V, (W x H x D) 146 x 188 x 149 mm, front mounting, 3LD2265-4VD51

Order No.: 70P5859
EAN: 4011209492943
MPN:
3LD2265-4VD51
3LD22654VD51
Series: SENTRON
3LD2265-4VD51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.6699 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
140.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.6699 €

3LD22654VD51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 6-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, molded-plastic encapsulation for metric screw connection, 1 NC, 1 NO, rotary operating mechanism, black .

Technical specifications
Filter Property Value
Product type main switch
Pin number 6 pole
Actuator rotary actuator
Assembly front mounting
Width 146 mm
Height 188 mm
Depth 149 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes