3LD2254-0TK51 | Siemens

Main switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 83 x 116.5 mm, front mounting, 3LD2254-0TK51

Order No.: 70P5847
EAN: 4011209403239
MPN:
3LD2254-0TK51
3LD22540TK51
Series: SENTRON
3LD2254-0TK51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.7523 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.7523 €

3LD22540TK51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, front-mounted, rotary operating mechanism, black, central mounting 22.5 mm of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 67 mm
Height 83 mm
Depth 116.5 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes