3LD2230-8VQ11-0AF6 | Siemens
Load-break switch, rotary actuator, 2 pole, 32 A, 800 V, (W x H x D) 98 x 128 x 129 mm, DIN rail, 3LD2230-8VQ11-0AF6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.6865 € *
Standard delivery time from the manufacturer is: On Request
3LD22308VQ110AF6, Siemens
SENTRON, Switch disconnector 3LD, DC switch, 2-pole, Iu: 32 A, operating current / at DC- 21 A at 800 V: 32 A, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 98 mm | |
| Height | 128 mm | |
| Depth | 129 mm | |
| Permanent current | 32 A | |
| Isolation voltage | 800 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |