3LD2217-0TK13 | Siemens

Emergency stop load-break switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 79 x 385 mm, front installation/DIN rail, 3LD2217-0TK13

Order No.: 70P5832
EAN: 4011209718586
MPN:
3LD2217-0TK13
3LD22170TK13
Series: SENTRON
3LD2217-0TK13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.1187 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.1187 €

3LD22170TK13, Siemens

SENTRON, switch disconnector 3LD, EMERGENCY OFF switch, 3-pole, Iu: 32 A, Operating power / at AC-23 A at 400 V: 11.5 kW, floor mounting with door coupling, defeatable knob-operated mechanism, red/yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 67 mm
Height 79 mm
Depth 385 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes