3LD2184-2GP21 | Siemens

Repair switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 100 x 164 x 117 mm, front mounting, 3LD2184-2GP21

Order No.: 70P5816
EAN: 4001869574004
MPN:
3LD2184-2GP21
3LD21842GP21
Series: SENTRON
3LD2184-2GP21 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.4586 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.4586 €

3LD21842GP21, Siemens

SENTRON switch disconnector 3LD in molded-plastic enclosure , repair and maintenance switch with EMC plate, 3-pole Iu: 25A, AC23A 400V at 50/60Hz: 9,5kW, used with frequency converter: AC20 400V at 0-550Hz: 5,5kW, 1NO + 1NC 20-150ms leading,​ molded-plastic encapsulation for metric cable gland, knob-operated mechanism, black, lockable in 0- and I-position, incl. cable shield clamps .

Technical specifications
Filter Property Value
Product type repair switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 100 mm
Height 164 mm
Depth 117 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes