3LD2144-1TL51 | Siemens

Main switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 67 x 83 x 451.5 mm, front installation/DIN rail, 3LD2144-1TL51

Order No.: 70P5791
EAN: 4011209403291
MPN:
3LD2144-1TL51
3LD21441TL51
Series: SENTRON
3LD2144-1TL51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.5844 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.5844 €

3LD21441TL51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, floor mounting with door coupling, rotary operating mechanism, black, central mounting 22.5 mm of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 67 mm
Height 83 mm
Depth 451.5 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes