3LD2130-0TK11 | Siemens
Main switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 53 x 55 x 91 mm, DIN rail, 3LD2130-0TK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7928 € *
Available: 2 pcs.
3LD21300TK11, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 53 mm | |
| Height | 55 mm | |
| Depth | 91 mm | |
| Permanent current | 25 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |