3LD2130-0TK11-0AF5 | Siemens

Main switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 46 x 72 x 50 mm, DIN rail, 3LD2130-0TK11-0AF5

Order No.: 70P5787
EAN: 4011209773295
MPN:
3LD2130-0TK11-0AF5
3LD21300TK110AF5
Series: SENTRON
3LD2130-0TK11-0AF5 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5897 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,358.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
43.5897 €

3LD21300TK110AF5, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, installation in distribution boards, knob-operated mechanism, black, handle direct at the switch .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly DIN rail
Width 46 mm
Height 72 mm
Depth 50 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes