3LD2113-4VP53 | Siemens

Emergency stop load-break switch, rotary actuator, 6 pole, 25 A, 690 V, (W x H x D) 67 x 84 x 429.5 mm, front installation/DIN rail, 3LD2113-4VP53

Order No.: 70P5778
EAN: 4011209491250
MPN:
3LD2113-4VP53
3LD21134VP53
Series: SENTRON
3LD2113-4VP53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.6093 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.6093 €

3LD21134VP53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, floor mounting with door coupling, 1 NC, 1 NO, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 6 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 67 mm
Height 84 mm
Depth 429.5 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes