3LD2064-1TC51 | Siemens
Main switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2064-1TC51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.822 € *
Standard delivery time from the manufacturer is: On Request
3LD20641TC51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 4-pole, 16 A, Operating power at AC- 23 A at 400 V: 7.5 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, black .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 100 mm | |
| Height | 152 mm | |
| Depth | 117 mm | |
| Permanent current | 16 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |