3LD2054-1TP51 | Siemens

Main switch, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 67 x 84 x 116.5 mm, front mounting, 3LD2054-1TP51

Order No.: 70P5748
EAN: 4011209512078
MPN:
3LD2054-1TP51
3LD20541TP51
Series: SENTRON
3LD2054-1TP51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4298 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.4298 €

3LD20541TP51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, front-mounted, 1 NC, 1 NO, rotary operating mechanism, black, Central mounting 22.5 mm of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 67 mm
Height 84 mm
Depth 116.5 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes