3LD2017-1TL13 | Siemens

Emergency stop load-break switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 67 x 75 x 385 mm, front installation/DIN rail, 3LD2017-1TL13

Order No.: 70P5727
EAN: 4011209718609
MPN:
3LD2017-1TL13
3LD20171TL13
Series: SENTRON
3LD2017-1TL13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.4412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.4412 €

3LD20171TL13, Siemens

SENTRON, switch disconnector 3LD, EMERGENCY OFF switch, 4-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, floor mounting with door coupling, defeatable knob-operated mechanism, red/yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 67 mm
Height 75 mm
Depth 385 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes