3LD2015-0TK53 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 67 x 83 x 393.5 mm, front installation/DIN rail, 3LD2015-0TK53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.972 € *
Standard delivery time from the manufacturer is: On Request
3LD20150TK53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 16 A, operating power / at AC-23 A 400 V: 7.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle, without tolerance compensation .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front installation/DIN rail | |
| Width | 67 mm | |
| Height | 83 mm | |
| Depth | 393.5 mm | |
| Permanent current | 16 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |