3LD2003-1TL51 | Siemens

Main switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 67 x 84 x 92.5 mm, front mounting, 3LD2003-1TL51

Order No.: 70P5712
EAN: 4011209519299
MPN:
3LD2003-1TL51
3LD20031TL51
Series: SENTRON
3LD2003-1TL51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.4076 €

3LD20031TL51, Siemens

SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, front-mounted, rotary operating mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 67 mm
Height 84 mm
Depth 92.5 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes