3KF5480-2LF11 | Siemens
Load-break switch, with fuse, rotary actuator, 4 pole, 800 A, (W x H x D) 492 x 270 x 335 mm, base mounting, 3KF5480-2LF11
NCNR (non cancelable / non returnable)
Switch disconnector with fuse 800 A, Size 5, 4-pole for LV HRC fuse Size 2 and 3 Front operating mechanism left Complete unit with direct operating mechanism gray flat terminal 3KF Switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used.
Features
- Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications
- Simple retrofitting of functions possible thanks to an extensive range of accessories
- Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state
- Rugged technology with high short-circuit strength for high system availability
- Quick installation on the standard mounting rail with frame sizes up to 80 A
- Efficient engineering with extensive CAx data
- Reliable protection also for wind power plants up to 690 V + 10%
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Version | with fuse | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | base mounting | |
| Width | 492 mm | |
| Height | 270 mm | |
| Depth | 335 mm | |
| Permanent current | 800 A | |
| Degree of protection (IP) | IP00/IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |