3KF5380-0LF11-8AA1 | Siemens

Load-break switch, 3 pole, 800 A, (W x H x D) 395 x 270 x 262 mm, base mounting, 3KF5380-0LF11-8AA1

Order No.: 27H1644
EAN: 4001869536637
MPN:
3KF5380-0LF11-8AA1
3KF53800LF118AA1
3KF5380-0LF11-8AA1 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,586.4009 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,586.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,586.4009 €

Switch disconnector with fuse 800 A, Size 5, 3-pole for LV HRC fuse Size 2 and 3 Front operating mechanism center Basic unit without handle flat terminal 3KF Switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used.

Features

  • Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications
  • Simple retrofitting of functions possible thanks to an extensive range of accessories
  • Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state
  • Rugged technology with high short-circuit strength for high system availability
  • Quick installation on the standard mounting rail with frame sizes up to 80 A
  • Efficient engineering with extensive CAx data
  • Reliable protection also for wind power plants up to 690 V + 10%
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Assembly base mounting
Width 395 mm
Height 270 mm
Depth 262 mm
Permanent current 800 A
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes