3KF5363-0MF51 | Siemens

Load-break switch, 3 pole, 630 A, (W x H x D) 396.9 x 270 x 240 mm, base mounting, 3KF5363-0MF51

Order No.: 80P6610
EAN: 4001869564784
MPN:
3KF5363-0MF51
3KF53630MF51
Series: SITOR
3KF5363-0MF51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,505.2429 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,505.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,505.2429 €
Switch disconnector with fuse 3KF SITOR, 630 A, Size 5, 3-pole, for LV HRC fuse Size 2 and 3 for semiconductor protection, front operating mechanism, central, basic unit without handle, flat terminal without fuses.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Assembly base mounting
Width 396.9 mm
Height 270 mm
Depth 240 mm
Permanent current 630 A
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85362090
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes