3KF3325-0MF51 | Siemens

Load-break switch, 3 pole, 250 A, (W x H x D) 248.9 x 207 x 178.5 mm, base mounting, 3KF3325-0MF51

Order No.: 80P6608
EAN: 4001869564760
MPN:
3KF3325-0MF51
3KF33250MF51
Series: SITOR
3KF3325-0MF51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
533.1438 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
533.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
533.1438 €
Switch disconnector with fuse 3KF SITOR, 250 A, Size 3, 3-pole, for LV HRC fuse Size 0 and 1 for semiconductor protection, front operating mechanism, central, basic unit without handle, flat terminal without fuses.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Assembly base mounting
Width 248.9 mm
Height 207 mm
Depth 178.5 mm
Permanent current 250 A
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes