3KF2312-0MF51 | Siemens
Load-break switch, 3 pole, 125 A, (W x H x D) 192.3 x 150 x 155 mm, base mounting, 3KF2312-0MF51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.9189 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector with fuse 3KF SITOR, 125 A, Size 2, 3-pole, for LV HRC fuse Size 000 and 00 for semiconductor protection, front operating mechanism, central, basic unit without handle, flat terminal without fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Assembly | base mounting | |
| Width | 192.3 mm | |
| Height | 150 mm | |
| Depth | 155 mm | |
| Permanent current | 125 A | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |