3KF1308-0LB51 | Siemens
Load-break switch, 3 pole, 80 A, (W x H x D) 148.3 x 153 x 132.7 mm, DIN rail, 3KF1308-0LB51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.0284 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector with fuse 3KF SITOR, 80 A, Size 1, 3-pole, for LV HRC fuse Size 000 for semiconductor protection Front operating mechanism left, basic unit without handle, box terminal without fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Assembly | DIN rail | |
| Width | 148.3 mm | |
| Height | 153 mm | |
| Depth | 132.7 mm | |
| Permanent current | 80 A | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |