3KF1306-0LB51 | Siemens

Load-break switch, 3 pole, 63 A, (W x H x D) 148.3 x 153 x 132.7 mm, DIN rail, 3KF1306-0LB51

Order No.: 80P6604
EAN: 4001869564722
MPN:
3KF1306-0LB51
3KF13060LB51
Series: SITOR
3KF1306-0LB51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
254.5648 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
254.5648 €
Switch disconnector with fuse 3KF SITOR, 63 A, Size 1, 3-pole, for LV HRC fuse Size 000 for semiconductor protection Front operating mechanism left, basic unit without handle, box terminal without fuses.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Assembly DIN rail
Width 148.3 mm
Height 153 mm
Depth 132.7 mm
Permanent current 63 A
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes