3KD1644-2ME10-0 | Siemens

Load-break switch, 4 pole, 16 A, 1000 V, (W x H x D) 121.3 x 119 x 69.5 mm, screw mounting/DIN rail, 3KD1644-2ME10-0

Order No.: 27H1269
EAN: 4001869514116
MPN:
3KD1644-2ME10-0
3KD16442ME100
3KD1644-2ME10-0 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.5229 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.5229 €

Switch disconnector 16A, Size 1, 4-pole Lateral operating mechanism left Basic unit without handle Box terminal 3KD Switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits.

Features

  • Reliable protection from electrical accidents
  • Rugged technology for high system availability
  • Wide range of applications with variable connection and operating mechanism types
  • Simple retrofitting of additional functions with an extensive range of accessories
  • Quick installation on the standard mounting rail with frame sizes up to 200 A
  • Efficient engineering with extensive CAx data
  • Simple documentation with the manual configurator
  • Suitable for wind power and solar plants
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Assembly screw mounting/DIN rail
Width 121.3 mm
Height 119 mm
Depth 69.5 mm
Permanent current 16 A
Isolation voltage 1000 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes