3KD0633-2LG20-3 | Siemens

Load-break switch, rotary actuator, 3 pole, 125 A, 750 V, (W x H x D) 73 x 110 x 95 mm, screw mounting/DIN rail, 3KD0633-2LG20-3

Order No.: 27H1257
EAN: 4001869586618
MPN:
3KD0633-2LG20-3
3KD06332LG203
3KD0633-2LG20-3 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
181.2489 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
181.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
181.2489 €
Switch disconnector 125A, size 02, 3-pole Front operating mechanism center Complete unit with direct operating mechanism red/yellow Box terminal.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly screw mounting/DIN rail
Width 73 mm
Height 110 mm
Depth 95 mm
Permanent current 125 A
Isolation voltage 750 V
Degree of protection (IP) IP10/IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes