3KD0430-2LG20-3 | Siemens
Load-break switch, 3 pole, 80 A, 750 V, (W x H x D) 73 x 110 x 74 mm, screw mounting/DIN rail, 3KD0430-2LG20-3
Order No.: 27H1243
EAN: 4001869586786
MPN:
3KD0430-2LG20-3
3KD04302LG203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3706 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector 80A, size 02, 3-pole Front operating mechanism center Basic unit without handle Box terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Assembly | screw mounting/DIN rail | |
| Width | 73 mm | |
| Height | 110 mm | |
| Depth | 74 mm | |
| Permanent current | 80 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP10/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |