3KD0242-2KG20-3 | Siemens

Load-break switch, rotary actuator, 4 pole, 32 A, 750 V, (W x H x D) 83 x 100 x 92 mm, screw mounting/DIN rail, 3KD0242-2KG20-3

Order No.: 27H1232
EAN: 4001869586649
MPN:
3KD0242-2KG20-3
3KD02422KG203
3KD0242-2KG20-3 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.3293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.3293 €
Switch disconnector 32A, size 01, 4-pole Front operating mechanism center Complete unit with direct operating mechanism gray Box terminal.
Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly screw mounting/DIN rail
Width 83 mm
Height 100 mm
Depth 92 mm
Permanent current 32 A
Isolation voltage 750 V
Degree of protection (IP) IP10/IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes