3KD0143-2KG20-3 | Siemens
Load-break switch, rotary actuator, 4 pole, 16 A, 750 V, (W x H x D) 83 x 100 x 92 mm, screw mounting/DIN rail, 3KD0143-2KG20-3
Order No.: 27H1227
EAN: 4001869586632
MPN:
3KD0143-2KG20-3
3KD01432KG203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.1524 € *
Standard delivery time from the manufacturer is: On Request
Switch disconnector 16A, size 01, 4-pole Front operating mechanism center Complete unit with direct operating mechanism red/yellow Box terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | screw mounting/DIN rail | |
| Width | 83 mm | |
| Height | 100 mm | |
| Depth | 92 mm | |
| Permanent current | 16 A | |
| Isolation voltage | 750 V | |
| Degree of protection (IP) | IP10/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |