3KC3432-2AA22-0AA3 | Siemens

Mains switch, rotary actuator, 4 pole, 125 A, 800 V, (W x H x D) 340 x 245 x 73.5 mm, screw mounting/DIN rail, 3KC3432-2AA22-0AA3

Order No.: 70P5680
EAN: 4001869527390
MPN:
3KC3432-2AA22-0AA3
3KC34322AA220AA3
Series: SENTRON
3KC3432-2AA22-0AA3 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,296.3384 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,296.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,296.3384 €

3KC34322AA220AA3, Siemens

SENTRON, transfer switching equipment 3KC, remotely operated, RTSE, 4-pole, Iu: 125 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 125 A, Ie at AC-23 A at 690 V: 80 A, screw and standard mounting rail on 35 mm, motorized operating mechanism, at the right end, long handle, box terminal 3KC transfer switching equipment up to 3200 A for permanent power supply. 3KC transfer switching equipment 3KC from SIEMENS stands for high performance, easy installation and reliable operation. In the portfolio, you will find manually operated MTSE, remotely operated RTSE and automatic ATSE transfer switching equipment in a variety of designs for a wide range of switching tasks. 3KC transfer switching equipment is used in power supply networks to transfer loads between a normal and an alternative source. Switching between two loads is also possible.

Features

  • Short switching times for ASTE and RTSE (up to 160 A <- 180 ms)
  • Can be used flexibly thanks to a compact design and wide range of accessories
  • Improved safety during maintenance works thanks to padlock locking
  • Quick installation on the standard mounting rail with frame sizes up to 160 A
  • Efficient engineering with extensive CAx data
  • Simple documentation with the manual configurator
  • Ideal for a continuous power supply (UPS) eg in computer rooms, production lines in continuous operation or large infrastructure such as airports (RTSE and ATSE variants)
Technical specifications
Filter Property Value
Product type mains switch
Pin number 4 pole
Actuator rotary actuator
Assembly screw mounting/DIN rail
Width 340 mm
Height 245 mm
Depth 73.5 mm
Permanent current 125 A
Isolation voltage 800 V
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes