3KC0422-2ME00-0AA0 | Siemens

Mains switch, 4 pole, 32 A, 1000 V, (W x H x D) 237.6 x 119 x 84.5 mm, screw mounting/DIN rail, 3KC0422-2ME00-0AA0

Order No.: 70P5660
EAN: 4001869537399
MPN:
3KC0422-2ME00-0AA0
3KC04222ME000AA0
Series: SENTRON
3KC0422-2ME00-0AA0 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
220.8283 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
220.8283 €

3KC04222ME000AA0, Siemens

SENTRON, 3KC transfer switching equipment, manually operated, MTSE, size: 1, 4-pole, Iu: 32 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 32 A, Ie at AC-23 A at 690 V: 32 A, screw and standard mounting rail installation 35 mm, front operating mechanism, centered, without handle, box terminal 3KC transfer switching equipment up to 3200 A for permanent power supply. 3KC transfer switching equipment 3KC from SIEMENS stands for high performance, easy installation and reliable operation. In the portfolio, you will find manually operated MTSE, remotely operated RTSE and automatic ATSE transfer switching equipment in a variety of designs for a wide range of switching tasks. 3KC transfer switching equipment is used in power supply networks to transfer loads between a normal and an alternative source. Switching between two loads is also possible.

Features

  • Short switching times for ASTE and RTSE (up to 160 A <- 180 ms)
  • Can be used flexibly thanks to a compact design and wide range of accessories
  • Improved safety during maintenance works thanks to padlock locking
  • Quick installation on the standard mounting rail with frame sizes up to 160 A
  • Efficient engineering with extensive CAx data
  • Simple documentation with the manual configurator
  • Ideal for a continuous power supply (UPS) eg in computer rooms, production lines in continuous operation or large infrastructure such as airports (RTSE and ATSE variants)
Technical specifications
Filter Property Value
Product type mains switch
Pin number 4 pole
Assembly screw mounting/DIN rail
Width 237.6 mm
Height 119 mm
Depth 84.5 mm
Permanent current 32 A
Isolation voltage 1000 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes