6EP1333-1LD01 | Siemens
Power supply, 24 VDC, 6.25 A, 150 W, 6EP1333-1LD01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.7219 € *
Standard delivery time from the manufacturer is: On Request
6EP13331LD01, Siemens
PSU100D 24 V/6.25 A regulated power supply input: AC 100-120V/200-240V, output: DC 24 V/6.25 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.25 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-132 VAC, 180-264 VAC | |
| Power | 150 W | |
| efficiency | 89 % | |
| Width | 97 mm | |
| Height | 30 mm | |
| Depth | 159 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |